Print Page
03507.0-01
Electrical Receptacle, Australia Standard, 10 A, 240 VAC, IP20, Plastic, Light Gray, DIN Rail Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 03507.0-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97W8145 |
| Product Range | SD 035 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $284.310 |
| 5+ | $269.360 |
| 10+ | $249.640 |
| 25+ | $186.100 |
| 50+ | $163.340 |
| 100+ | $123.190 |
| 10000+ | $95.420 |
Price for:Each
Minimum: 1
Multiple: 1
$284.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 03507.0-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97W8145 |
| Product Range | SD 035 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 240V |
| Current Rating | 10A |
| Product Range | SD 035 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Voltage Rating VAC | 240V |
|---|---|
| Product Range | SD 035 Series |
| Current Rating | 10A |
|---|---|
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
