Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07300.1-01
Newark Part No.37AJ3112
Product RangeSHC 071 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $23.610 |
5+ | $23.610 |
10+ | $23.610 |
25+ | $23.610 |
50+ | $23.610 |
100+ | $23.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.1-01
Newark Part No.37AJ3112
Product RangeSHC 071 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensing Accuracy0.2%
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeSHC 071 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
18VDC
Sensing Accuracy
0.2%
Operating Temperature Min
-40°C
Product Range
SHC 071 Series
SVHC
No SVHC (15-Jan-2019)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Screw
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability