Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11100.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AJ5666
Product RangeKTO 111 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $42.670 |
| 10+ | $40.420 |
| 25+ | $35.720 |
| 50+ | $32.680 |
| 100+ | $32.000 |
| 250+ | $31.340 |
| 5000+ | $30.720 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11100.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AJ5666
Product RangeKTO 111 Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min-45°C
Operating Temperature Max80°C
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Closed
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKTO 111 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
11100.0-00 is a thermostat switch (NC). The mechanical NC thermostat opens when the temperature rises and is used to control heaters or to switch signal transmitters when the temperature undershoots. The use of push-in terminals prevents the supply lines from coming loose.
- Fixed supply lines thanks to push-in terminals
- Time saving thanks to tool-free connection
- Large adjustment wheel enables convenient adjustability
- Optimized air inlets
- Can be used at altitudes of up to 5000 meters
- Setting range from 0°C - 60°C
- Snap-action contact, thermostatic bimetal sensor
- IP20 protection type, plastic to UL94 V-0, light grey casing
- Operating temperature range from -45°C - 80°C
- 2.36" height, 1.29" width, 1.61" depth
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
Normally Closed
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (15-Jan-2019)
Operating Temperature Min
-45°C
Contact Rating
15A at 120VAC, 10A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KTO 111 Series
Technical Docs (1)
Alternatives for 11100.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
