Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11803.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.760 |
| 5+ | $246.090 |
| 10+ | $228.080 |
| 25+ | $170.030 |
| 50+ | $149.240 |
| 100+ | $112.560 |
| 10000+ | $87.170 |
Price for:Each
Minimum: 1
Multiple: 1
$259.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11803.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9818
Technical Datasheet
Fan Frame Size250mm
For Use WithStego 250mm Filter Fans
Fixing Centers263mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Fan Frame Size
250mm
Fixing Centers
263mm
Guard Material
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Stego 250mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
