Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11884.0-30Copy
Newark Part No.92Y4884
Product RangeFPO 118 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $217.990 | $37.240 |
| 5+ | $205.170 | $37.240 |
| 10+ | $191.560 | $37.240 |
| 25+ | $172.250 | $37.240 |
| 50+ | $163.810 | $37.240 |
| 100+ | $155.880 | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$37.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11884.0-30Copy
Newark Part No.92Y4884
Product RangeFPO 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01884.0-00 & 01884.9-00 "OUT" Filter Fans
External Height - Metric322.1mm
External Width - Metric322mm
External Depth - Metric25mm
External Height - Imperial12.7"
External Width - Imperial12.7"
External Depth - Imperial0.98"
Product RangeFPO 118 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01884.0-00 & 01884.9-00 "OUT" Filter Fans
External Width - Metric
322mm
External Height - Imperial
12.7"
External Depth - Imperial
0.98"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
322.1mm
External Depth - Metric
25mm
External Width - Imperial
12.7"
Product Range
FPO 118 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
