Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No12124.0-30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH3568
Product RangeLED 121 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $473.170 |
| 5+ | $442.960 |
| 10+ | $400.370 |
| 25+ | $292.210 |
| 50+ | $264.660 |
Price for:Each
Minimum: 1
Multiple: 1
$473.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No12124.0-30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH3568
Product RangeLED 121 Series
Technical Datasheet
Light ColorDaylight
Lumen Output1080lm
Power Rating11W
Supply Voltage120VAC
Light Bar Length500mm
IP RatingIP20
Product RangeLED 121 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Daylight
Power Rating
11W
Light Bar Length
500mm
Product Range
LED 121 Series
Lumen Output
1080lm
Supply Voltage
120VAC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
