Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No12204.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH3571
Product RangeLED 122 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $381.760 |
Price for:Each
Minimum: 5
Multiple: 5
$1,908.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No12204.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH3571
Product RangeLED 122 Series
Technical Datasheet
Light ColorDaylight
Lumen Output1730lm
Power Rating16W
Supply Voltage120VAC
Light Bar Length700mm
IP RatingIP20
Product RangeLED 122 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Daylight
Power Rating
16W
Light Bar Length
700mm
Product Range
LED 122 Series
Lumen Output
1730lm
Supply Voltage
120VAC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
