Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 14001.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 82K8827 |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $90.680 |
| 5+ | $85.910 |
| 10+ | $81.620 |
| 25+ | $72.540 |
| 50+ | $65.290 |
| 100+ | $64.010 |
| 250+ | $57.950 |
Price for:Each
Minimum: 1
Multiple: 1
$90.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 14001.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 82K8827 |
| Technical Datasheet | |
| Voltage Rating VAC | 240V |
| Output Power | 30W |
| External Height - Metric | 104.1mm |
| External Width - Metric | 61mm |
| External Depth - Metric | 71mm |
| External Height - Imperial | 4.1" |
| External Width - Imperial | 2.4" |
| External Depth - Imperial | 2.8" |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 14001.0-00 is an anodized Extruded Profile Semiconductor Heater made of aluminum. This HG 140-series heater is used in enclosures where damage from condensation must be prevented or where the temperature may not fall below a minimum value. The aluminum profile heater body design has a chimney effect and distributes the heat evenly. The heater is designed for permanent operation. Pressure clamp connectors save time and simplify installation.
- PTC resistor temperature limiting heating element
- Vertical airflow (air outlet up, connection on bottom) fitting position
- -45 to 70°C Operating temperature range
- IP20 Protection rating
- Pressure clamp connectors
- Dynamic heating up
- Wide voltage range
- Energy-saving
- Clip fixing
- Quick installation
Applications
Consumer Electronics, HVAC
Technical Specifications
| Voltage Rating VAC | 240V |
|---|---|
| External Height - Metric | 104.1mm |
| External Depth - Metric | 71mm |
| External Width - Imperial | 2.4" |
| Product Range | - |
| Output Power | 30W |
|---|---|
| External Width - Metric | 61mm |
| External Height - Imperial | 4.1" |
| External Depth - Imperial | 2.8" |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
