Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No14013.0-00Copy
Newark Part No.70M7859
Product RangeHG 140 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $271.980 |
| 5+ | $255.980 |
| 10+ | $238.990 |
| 25+ | $214.900 |
| 50+ | $204.390 |
| 100+ | $194.490 |
Price for:Each
Minimum: 1
Multiple: 1
$271.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14013.0-00Copy
Newark Part No.70M7859
Product RangeHG 140 Series
Technical Datasheet
Power Rating60W
Supply Voltage30V
External Width70mm
External Height179mm
Depth60mm
Product RangeHG 140 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Power Rating
60W
External Width
70mm
Depth
60mm
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
30V
External Height
179mm
Product Range
HG 140 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
