Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No16400.0-00
Newark Part No.70AK3473
Product RangeLPS 164 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.780 |
| 5+ | $62.020 |
| 10+ | $59.210 |
| 25+ | $53.460 |
| 50+ | $48.420 |
| 100+ | $47.570 |
| 250+ | $45.530 |
Price for:Each
Minimum: 1
Multiple: 1
$64.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No16400.0-00
Newark Part No.70AK3473
Product RangeLPS 164 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power10W
Output Power (VA)10W
External Height - Metric83mm
External Width - Metric25mm
External Depth - Metric76mm
External Height - Imperial3.27"
External Width - Imperial0.98"
External Depth - Imperial2.99"
Product RangeLPS 164 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
10W
External Width - Metric
25mm
External Height - Imperial
3.27"
External Depth - Imperial
2.99"
SVHC
No SVHC (15-Jan-2019)
Output Power
10W
External Height - Metric
83mm
External Depth - Metric
76mm
External Width - Imperial
0.98"
Product Range
LPS 164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate