Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No16504.0-00
Newark Part No.62AK8641
Product RangeLP 165 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $150.460 |
5+ | $150.460 |
10+ | $150.460 |
25+ | $150.460 |
50+ | $150.460 |
Price for:Each
Minimum: 1
Multiple: 1
$150.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No16504.0-00
Newark Part No.62AK8641
Product RangeLP 165 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power150W
External Height - Metric167mm
External Width - Metric42mm
External Depth - Metric121mm
External Height - Imperial6.57"
External Width - Imperial1.65"
External Depth - Imperial4.76"
Product RangeLP 165 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
167mm
External Depth - Metric
121mm
External Width - Imperial
1.65"
Product Range
LP 165 Series
Output Power
150W
External Width - Metric
42mm
External Height - Imperial
6.57"
External Depth - Imperial
4.76"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability