Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No244356Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46T8752
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $23.770 |
| 10+ | $23.180 |
| 25+ | $20.650 |
| 50+ | $19.040 |
| 100+ | $18.680 |
| 250+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244356Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46T8752
Technical Datasheet
Connector to ConnectorPower Receptacle to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating240VAC
Jacket ColorWhite
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (16-Jan-2020)
Product Overview
The 244356 is a 2m white Connection Cable with 2 x 1.5mm² female connectors and open end. It is suitable for use with the LED 025 series lamps.
- Used for power input
Applications
Industrial, Power Management, LED Lighting
Technical Specifications
Connector to Connector
Power Receptacle to Free End
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
Lead (16-Jan-2020)
Connector Type B
Free End
Current Rating
2.5A
Jacket Color
White
Cable Length - Imperial
6.6ft
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
