Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No244360Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T1316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.810 |
| 25+ | $47.850 |
| 50+ | $44.850 |
| 100+ | $38.870 |
| 250+ | $35.900 |
| 500+ | $32.910 |
Price for:Each
Minimum: 1
Multiple: 1
$59.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244360Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T1316
Technical Datasheet
Connector to ConnectorDC LED Receptacle to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
DC LED Receptacle to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 244360
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
