Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No252017Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AC7460
Product RangeCSF 028 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $23.500 |
| 10+ | $22.430 |
| 25+ | $20.090 |
| 50+ | $18.030 |
| 100+ | $17.660 |
| 250+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$24.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No252017Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AC7460
Product RangeCSF 028 Series
Technical Datasheet
Power Rating-
External Height12mm
External Width85mm
External Length85mm
Flow Rate45m³/h
Product RangeCSF 028 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
-
External Width
85mm
Flow Rate
45m³/h
Plug Type
-
External Height
12mm
External Length
85mm
Product Range
CSF 028 Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
