Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No267071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AC7461
Your Part Number
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $75.800 |
| 5+ | $71.820 |
| 10+ | $68.220 |
| 25+ | $60.640 |
| 50+ | $54.570 |
| 100+ | $53.500 |
| 250+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$75.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No267071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AC7461
Technical Datasheet
HVAC Type-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
267071 is an external sensor. It can be positioned freely anywhere in the enclosure for precise measurements of temperature and humidity.
- 3.28foot length
Technical Specifications
HVAC Type
-
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
