Print Page
1,073 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 5+ | $30.060 |
| 10+ | $28.920 |
| 25+ | $26.440 |
| 50+ | $24.250 |
| 100+ | $23.860 |
| 250+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No28400.0-00
Newark Part No.39T1766
Product RangeDA 284
Technical Datasheet
Voltage Rating VAC-
Output Power-
Output Power (VA)-
External Height - Metric60mm
External Width - Metric60mm
External Depth - Metric37mm
External Height - Imperial2.36"
External Width - Imperial2.36"
External Depth - Imperial1.46"
Product RangeDA 284
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
-
Output Power (VA)
-
External Width - Metric
60mm
External Height - Imperial
2.36"
External Depth - Imperial
1.46"
SVHC
No SVHC (16-Jan-2020)
Output Power
-
External Height - Metric
60mm
External Depth - Metric
37mm
External Width - Imperial
2.36"
Product Range
DA 284
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate