Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 005P/SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AK5047 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 005P/SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AK5047 |
| Technical Datasheet | |
| Adhesive Type | Hot Melt |
| Adhesive Colour | Transparent |
| Pack Quantity | - |
| Length | 190mm |
| Diameter | 12mm |
| Dispensing Method | Stick |
| Volume | - |
| Weight | 0.5kg |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Adhesive Type | Hot Melt |
|---|---|
| Pack Quantity | - |
| Diameter | 12mm |
| Volume | - |
| Product Range | - |
| Adhesive Colour | Transparent |
|---|---|
| Length | 190mm |
| Dispensing Method | Stick |
| Weight | 0.5kg |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
