Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 050092Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ9610 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.370 |
| 5+ | $37.190 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$39.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 050092Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31AJ9610 |
| Technical Datasheet | |
| Adhesive Type | Hot Melt |
| Adhesive Colour | - |
| Pack Quantity | 20 |
| Length | - |
| Dispensing Method | Stick |
| Diameter | 11mm |
| Volume | - |
| Weight | 600g |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Adhesive Type | Hot Melt |
|---|---|
| Pack Quantity | 20 |
| Dispensing Method | Stick |
| Volume | - |
| Product Range | - |
| Adhesive Colour | - |
|---|---|
| Length | - |
| Diameter | 11mm |
| Weight | 600g |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
