Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110084905Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AJ2014 |
| Product Range | Mobile Heat Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $760.820 |
Price for:Each
Minimum: 1
Multiple: 1
$760.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110084905Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AJ2014 |
| Product Range | Mobile Heat Series |
| Technical Datasheet | |
| Kit Contents | MH 5 Cordless Heat Gun, 8Ah Battery, Charger, Case |
| Product Range | Mobile Heat Series |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
110084905 is a Mobile Heat 5 cordless heat gun. It is an industrial cordless, battery-operated heat tool designed specifically for professionals. It can handle maintenance and repair work with no generator needed. The MH5 has a temperature range of 120-930°F with an airflow rate of up to 10.5cfm, making it hot and powerful enough to weld TPO. It’s fast too, heating up in less than 30 seconds which means mobile heat whenever and wherever you need it.
- Rechargeable lithium-ion battery, trigger lock
- LED illumination on tool base
- Compatible with standard push-on nozzles and heat guard
- Optimized weight balance, non-slip standing surface
- Hanging ring, temperature easy to set by joystick
- LCD information display and programmer, integrated LED work light
- 18V voltage, 900 to 1000watts output
- Brush motor, ceramic heating element, digital LCD display
- Dimension ((L x W x D) is 8.86 x 2.83 x 8.03inch
- 1 year limited warranty
Contents
Cordless heat gun, 8AH battery and charger.
Warnings
Mobile heat 5 cordless heat gun, Case, 5.5Ah battery & charger, 8Ah battery & charger.
Technical Specifications
| Kit Contents | MH 5 Cordless Heat Gun, 8Ah Battery, Charger, Case |
|---|---|
| Plug Type | - |
| Product Range | Mobile Heat Series |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
