110086091
Roofing Kit, 600 W, 7 CFM, MH 3 Cordless Heat Gun, Adapter Nozzle, 40mm Flathead Slit Nozzle

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110086091Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AJ2016 |
| Product Range | Mobile Heat Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $823.270 |
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110086091Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AJ2016 |
| Product Range | Mobile Heat Series |
| Technical Datasheet | |
| Kit Contents | MH 3 Cordless Heat Gun, Adapter Nozzle, 40mm Flathead Slit Nozzle, 2x 8Ah Battery, Charger, HD Case |
| Product Range | Mobile Heat Series |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
110086091 is a Mobile Heat 3 roofing kit. The industrial cordless, battery-operated heat tool is designed specifically for professional in-field maintenance work and repair applications with no generator needed. The MH3 has two temperature settings of 570 or 930° F with an airflow rate up to 7cfm. Heating up in less than 30 seconds and powered with a rechargeable lithium-ion battery, this tool truly means mobile heat wherever you need it. It is ideal for welding on-site repair patches.
- Trigger lock, LED illumination on base of tool
- Compatible with all standard push-on nozzles and heat guard
- Optimized weight balance, non-slip standing surface
- Hanging ring, temperature easy to set by joystick
- Information display always in view, integrated LED work light
- 18V voltage, 600 watts output
- Brush motor, ceramic heating element, backlight LED display
- Dimension (L x W x D) is 8.86 x 2.83 x 8.03inch
- 1 year limited warranty
Contents
Heat gun, Adapter nozzle, 40mm flathead slit nozzle, Two 8 AH batteries, Battery charger and heavy duty carrying case.
Technical Specifications
| Kit Contents | MH 3 Cordless Heat Gun, Adapter Nozzle, 40mm Flathead Slit Nozzle, 2x 8Ah Battery, Charger, HD Case |
|---|---|
| Plug Type | - |
| Product Range | Mobile Heat Series |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
