Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL 1820 SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50AC9004 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $139.920 |
Price for:Each
Minimum: 1
Multiple: 1
$139.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL 1820 SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50AC9004 |
| Technical Datasheet | |
| Input Power | 1.8kW |
| Supply Voltage VAC | 120V |
| Heat Temperature Max | 600°C |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Input Power | 1.8kW |
|---|---|
| Heat Temperature Max | 600°C |
| Plug Type | - |
| Supply Voltage VAC | 120V |
|---|---|
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
