Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL SCANCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 27AJ4703 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.750 |
| 3+ | $137.260 |
Price for:Each
Minimum: 1
Multiple: 1
$172.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL SCANCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 27AJ4703 |
| Technical Datasheet | |
| Temperature Measuring Range | 0°C to 300°C |
| Accuracy % | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Temperature Measuring Range | 0°C to 300°C |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
| Accuracy % | - |
|---|---|
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
