Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL STICK EUCopy |
| Newark Part No. | 27AJ4704 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL STICK EUCopy |
| Newark Part No. | 27AJ4704 |
| Technical Datasheet | |
| Input Power | - |
| Supply Voltage VAC | 230V |
| Heat Temperature Max | 400°C |
| Product Range | - |
| Plug Type | EU |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Input Power | - |
|---|---|
| Heat Temperature Max | 400°C |
| Plug Type | EU |
| Supply Voltage VAC | 230V |
|---|---|
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
