Print Page
83-17339
USB Cable, USB Type A Plug (Reversible), USB Type A Receptacle, 1.83 m, 6 ft, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17339Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84Y8243
Your Part Number
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-17339Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84Y8243
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Type A Receptacle
Connector AUSB Type A Plug (Reversible)
Cable Length - Metric1.83m
Connector BUSB Type A Receptacle
Cable Length - Imperial6ft
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6' Black USB Reversible A Male to A Female Extension Cable
Technical Specifications
Connector to Connector
Reversible Type A Plug to Type A Receptacle
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug (Reversible)
Connector B
USB Type A Receptacle
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate