Print Page
28-1445
Convertor, Grounded, 3 Outlets, 15A, 125VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-1445Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38C5473
Your Part Number
2,948 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.530 |
| 100+ | $2.390 |
| 250+ | $2.230 |
| 500+ | $2.020 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-1445Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38C5473
Technical Datasheet
Convert FromNEMA 15-15P
Convert ToNEMA 15-15S
Current Rating15A
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Three Outlet Grounded Convertor Three Outlet Grounded Convertor, Current Rating: 15 A, Voltage Rating: 125 VAC, Features: Converts one grounded receptacle into
Technical Specifications
Convert From
NEMA 15-15P
Current Rating
15A
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (27-Jun-2018)
Convert To
NEMA 15-15S
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate