Print Page
28-21270
Extension Lead, 8 Outlets, NEMA 5-15R, 15 A, 125 V, US, 6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21270Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y0006
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21270Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y0006
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeUS
Cable Length6ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
8-outlet metal power strip with 6ft cord features 8 grounded outlets and utilizes a lighted on/off switch with built-in circuit breaker to protect against overloads. It is ideal for areas where a narrow strip is needed, but length is not an issue. The rugged aluminium case extremely durable while also being visually appealing.
- Electrical rating: 15A / 125V / 1875W
- Power cord: 6ft heavy duty 14AWG
- UL certified
- Extruded aluminium housing
- Silver colour
- Dimensions:(LxWxD): 650 x 40 x 32mm
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
US
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
6ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 28-21270
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate