Print Page
28-21475
Surge Protector, 3 Outlets, NEMA 5-15R, 15 A, 125 V, US, 0.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21475Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95Y2824
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21475Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95Y2824
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeUS
Cable Length0.5m
Peak Surge Current3kA
Energy Rating900J
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
3-Outlet Compact Travel Surge Protector w/ Dual USB Ports and 18in Cord Ideal for travel, or for use in tight spaces this 3-outlet surge protector features two USB ports for charging smartphones and tablets. It converts a single outlet from a standard grounded duplex receptacle into 3 grounded/surge-protected outlets and 2 surge-protected USB ports.
- 3 grounded AC outlets on strip
- 2 USB ports on strip (2.1A max)
- 900 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
- LED surge protector indicator light
- Indoor use only
- Number of Outlets: 3 Outlets (grounded)
- Joules: 900 (Surge)
- Voltage Protection Rating (VPR): 500V (Surge)
- Electrical Rating: 15A / 125V / 1875W
- EMI/RFI : Attenuation (dB): 0dB-40dB; Frequency: 100KHZ~30MHZ
- Auto Shutdown: Yes
- Response Time:
- Power cord: 18in Heavy Duty 14AWG/3
- Housing: ABS Plastic
- Color: White
- Certifications: cETLus
- Unit Measurements (LxWxD): 5" x 4" x 1.5"
Applications
Power Supplies, Hobby & Education, Consumer Electronics, Electrical, Laboratory
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
US
Peak Surge Current
3kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
0.5m
Energy Rating
900J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate