Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No24-12005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52T9414
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 4+ | $2.730 |
| 12+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-12005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52T9414
Technical Datasheet
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA/Phono Plugs (3)
Cable Length - Imperial1.5ft
Cable Length - Metric450mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
1.5ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RCA/Phono Plugs (3)
Cable Length - Metric
450mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
