Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.330 |
| 10+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-12044Copy
Newark Part No.52T9439
Technical Datasheet
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-12044 from Stellar Labs is a 25ft dual RCA plugs to dual RCA plugs audio cable. The Stellar Labs Value Series stereo audio cables are high quality directional analogue stereo interconnects ideally suited for capturing the depth and detail in your favourite music or home theatre presentations. The dual conductor 90% spiral-wrapped cable helps protect against noise and distortion and produces rich, defined bass tones, warm midranges and crisp clear highs.
- Colour coded connectors
Applications
Audio
Technical Specifications
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
7.62m
Product Range
-
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
25ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
