Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No30-2481Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84Y7953
Your Part Number
617 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.850 |
| 10+ | $11.320 |
| 25+ | $10.560 |
| 50+ | $9.870 |
| 100+ | $9.210 |
| 250+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2481Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84Y7953
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital Indoor TV Antenna This is a specially designed antenna for digital terrestrial TV broadcasting reception. It is the best solution for home reception and digital portable TV reception. The universal bracket enables the antenna to stand on the table or mount on the wall vertically or horizontally for the best reception. This antenna is active that can be possible powered by external adapter, or by TV/set-top box via coaxial cable.SMD circuit technology design
- Shielded for minimum interference Excellent reception for digital, free view and analog TV signals
- Stylish and slim flat-panel design with shiny black mirror surface finish
- Specially compatible with HDTV of various digital terrestrial signal
- Frequency range: VHF: 87.5~230MHz; UHF: 470-790 MHz Receiving range: FM/VHF/UHF
- Gain: 5-7dB
- Impedance: 75O
- Power supply: passive"
Applications
Antennas, Telecommunications, Hobby & Education, Consumer Electronics, Multimedia, RF Communications
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
