Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-10914Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95W1770 |
| Your Part Number | |
| Technical Datasheet |
690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-10914Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95W1770 |
| Technical Datasheet | |
| For Use With | - |
| Kit Contents | J-Pole Antenna Mount |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
19" J-pole antenna mount is an versatile all-in-one mount can be used with antennas or satellite dishes. It can be mounted on the roof, wall, chimney or any other flat surface. J-pipe is reversible from mounting foot for a variety of positioning options.
- 19" mast height
- 1 5/8" mast diameter
- Lag bolt with pitch pad kit available
- Grey weatherproof coating.
Technical Specifications
| For Use With | - |
|---|---|
| Product Range | - |
| Kit Contents | J-Pole Antenna Mount |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
