Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No33-10986Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31Y6078
Your Part Number
436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 4+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10986Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31Y6078
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heavy Duty Antenna Wall Bracket Perfect for attaching antennas directly to exterior walls, these masts feature welded galvanized construction and will support most HDTV and small communication antennas.
- 1-1/2" diameter pipe
- Galvanized steel, painted black
- Easily repainted to match exterior wall color
- Sold individually, wall anchors sold separately DimensionsWall plate dimensions: 6" x 6"
- Stand off from wall: 13"
- Height from center of mounting plate: 8.5"
- Pipe diameter: 1.5"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
