Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No33-11631Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85W1624
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.880 |
| 5+ | $31.770 |
| 10+ | $30.510 |
| 25+ | $29.120 |
| 50+ | $27.350 |
| 100+ | $25.940 |
| 250+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$33.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11631Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85W1624
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Digital to Analog Converter Compact device accepts either TOSLINK or coaxial digital audio input, and converts it to left/right analog line level output. It's perfect when connecting televisions, DVD and Blu-ray players to audio equipment that lacks the necessary digital input. This device automatically down mixes 5.1 digital audio to two (left/right) analog channels.
- Supports 32KHz, 44.1 KHz, 48 KHz, and 96KHz sampling rates
- Automatically down-mixes up to six channels (5.1) to an analog stereo signal
- Switch-selectable between S/PDIF and TOSLINK input
- Unbalanced line-level output thru RCA connectors
- Required power: 5VDC (adapter included)
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
