Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-13862Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92T1628
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.830 |
| 4+ | $57.600 |
Price for:Each
Minimum: 1
Multiple: 1
$61.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-13862Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92T1628
Technical Datasheet
Connector Type AXLR 3 Position Plug (8)
Connector to Connector8x XLR Plug to 8x XLR Receptacle
Connector Type BXLR 3 Position Jack (8)
Cable Length - Imperial32ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 555-13862 from Stellar Labs is an 8 channel box XLR cable snake. Ideal for permanent installation, stage rigs and any PA system, this heavy duty cable snake features a rugged metal stage box and quality 3 pin XLR connectors and keeps microphone and instrument cable runs organized between the stages and mixing console.
- Overall length is 32ft
- 3 pin XLR connectors
- Locking female XLR connectors in the stage box
- Rugged metal stage box enclosure
- Labelled cables and connector chassis
- Integrated cable organizer
- 26AWG signal wires, 3/8” cable thickness
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug (8)
Connector Type B
XLR 3 Position Jack (8)
Product Range
-
Connector to Connector
8x XLR Plug to 8x XLR Receptacle
Cable Length - Imperial
32ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
