Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-13885Copy
Newark Part No.48T0060
Product RangeWall Mount Speaker Bracket
Your Part Number
351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 5+ | $23.190 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-13885Copy
Newark Part No.48T0060
Product RangeWall Mount Speaker Bracket
Technical Datasheet
Product RangeWall Mount Speaker Bracket
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA, nightclub and DJ systems: improves the performance of any sound system by adding sparkling high end and super-tight bass without the need for additional speakers or amps
- Attached post is compatible with 35mm pole mounts
- Lower brace allows positioning at three different angles
- Pole may be set at 9", 11" or 13" distance from the wall
- Black color
- Sold individually
- Sold individually
Applications
Mechanical, Audio, Broadcast & Studio, Computer Peripherals, Hobby & Education, Security
Technical Specifications
Product Range
Wall Mount Speaker Bracket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
