Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58-0250 24 VDCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68C5912
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.970 |
| 5+ | $104.700 |
| 10+ | $101.500 |
| 25+ | $96.650 |
| 50+ | $90.020 |
Price for:Each
Minimum: 1
Multiple: 1
$110.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58-0250 24 VDCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68C5912
Technical Datasheet
Supply Voltage24V
Holding Force750N
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
750N
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 58-0250 24 VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
