Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No940-SP-3066-OSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.10WX0073
Product Range30 Series
Your Part Number
38 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 10+ | $10.540 |
| 25+ | $9.780 |
| 50+ | $9.330 |
| 100+ | $8.930 |
| 250+ | $7.850 |
| 500+ | $7.530 |
| 1000+ | $6.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940-SP-3066-OSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.10WX0073
Product Range30 Series
Technical Datasheet
Modular Connector TypeRJ11 Plug
Connector TypeRJ12
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 940-SP-3066-OST is a 6P6C 1-port unshielded line cord Modular Plug with radial back and offset tail. The modular plug features mirror smooth contact surfaces with extended mating life and the plug has dual point contacts and is available in flat and oval cable versions. This modular plug is made with the selective gold-plated phosphor bronze solid or stranded contacts and polycarbonate body.
- OST Keying
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ11 Plug
Gender
Plug
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ12
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
30 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
