Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMM003FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.76AH7722
Product RangeBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 15+ | $61.690 |
| 25+ | $59.770 |
| 50+ | $55.920 |
| 100+ | $52.830 |
| 250+ | $51.290 |
Price for:Each
Minimum: 15
Multiple: 15
$925.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMM003FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.76AH7722
Product RangeBM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
914.4mm
Product Range
BM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
