Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMM020MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK8186
Product RangeBM Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.350 |
Price for:Each
Minimum: 1
Multiple: 1
$78.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMM020MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK8186
Product RangeBM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
M12 X-Code cable assemblies provide reliable connections with a high performance in industrial environments for Modbus, Ethernet, PROFINET and EtherCAT. These cable assemblies are made with TPE cable jacket to add to their robust nature. These cable assemblies allow for quick and reliable connections in industrial environments. Typical applications include industrial automation, sensor and power applications, alternative energy solutions, communications and robotics.
- Cat 6a, teal SF/UTP TPE cable type
- M12 X-Code male plug to M12 X-Code male plug cable assembly
- Sun, oil and gas resistant TPE cable jacket
- Features IP67 rated M12 X-Code connectors
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
BM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
