Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2APK030MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM5349
Product RangeSC Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.800 |
| 25+ | $8.320 |
| 50+ | $8.000 |
| 100+ | $7.670 |
| 250+ | $7.030 |
| 500+ | $6.550 |
| 1000+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2APK030MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AM5349
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType A USB Plug to Panel Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.84ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A USB Plug to Panel Type A Receptacle
Cable Length - Imperial
9.84ft
Jacket Color
Black
Product Range
SC Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SC-2APK030M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
