Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC9692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.390 |
| 250+ | $8.370 |
| 500+ | $7.870 |
| 1000+ | $6.960 |
Price for:Pack of 50
Minimum: 100
Multiple: 100
$939.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC9692
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithStewart Qwik Series RJ45 Modular Plug Connectors
No. of Positions8Positions
Strain Relief MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Positions
Product Range
-
For Use With
Stewart Qwik Series RJ45 Modular Plug Connectors
Strain Relief Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
