Print Page
SS-52000-005
USB Stacked Connector, 4 Port, USB Type A, USB 3.0, 9 Positions, Horizontal, Brass, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52000-005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM7950
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 5+ | $6.570 |
| 10+ | $6.130 |
| 25+ | $5.760 |
| 50+ | $5.510 |
| 100+ | $5.220 |
| 250+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52000-005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19AM7950
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
OrientationHorizontal
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Positions
Contact Material
Brass, Phosphor Bronze
Product Range
-
USB Standard
USB 3.0
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SS-52000-005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
