Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AH9239
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.310 |
| 25+ | $3.120 |
| 50+ | $3.000 |
| 100+ | $2.870 |
| 250+ | $2.810 |
| 500+ | $2.750 |
| 1000+ | $2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AH9239
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0, 3.1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SS-52400-002
1 Product Found
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0, 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
