Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-650810-FLSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.24M7826
Product Range65
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.280 |
| 25+ | $2.170 |
| 50+ | $2.080 |
| 100+ | $2.000 |
| 250+ | $1.840 |
| 500+ | $1.680 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-650810-FLSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.24M7826
Product Range65
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions10Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range65
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS-650810-FLS is a 10-position 8-contact 1-port Modular Socket with gold-plated bronze contacts. The RJ45 socket is equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments.
- 1.5A/150V Rating
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
10Positions
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
65
Technical Docs (2)
Alternatives for SS-650810-FLS
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
