Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE220CACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y9142 |
| Product Range | Transil 1.5KE |
| Your Part Number | |
| Technical Datasheet |
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.310 |
| 100+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.950 |
| 2500+ | $0.931 |
| 10000+ | $0.912 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE220CACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y9142 |
| Product Range | Transil 1.5KE |
| Technical Datasheet | |
| Product Range | Transil 1.5KE |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 188V |
| Clamping Voltage Max | 328V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 209V |
| Maximum Breakdown Voltage | 231V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Transil 1.5KE |
|---|---|
| Reverse Standoff Voltage | 188V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 209V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 328V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 231V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1.5KE220CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
