Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE300CACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y9147 |
| Product Range | Transil 1.5KE |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 600+ | $0.589 |
| 1200+ | $0.571 |
| 1800+ | $0.533 |
| 3000+ | $0.494 |
| 6000+ | $0.482 |
| 15000+ | $0.474 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$353.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE300CACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45Y9147 |
| Product Range | Transil 1.5KE |
| Technical Datasheet | |
| Product Range | Transil 1.5KE |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 256V |
| Clamping Voltage Max | 414V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 285V |
| Maximum Breakdown Voltage | 315V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Transil 1.5KE |
|---|---|
| Reverse Standoff Voltage | 256V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 285V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 414V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 315V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1.5KE300CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
