Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE62CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35X2582 |
| Product Range | Transil 1.5KE |
| Your Part Number | |
| Technical Datasheet |
4,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.050 |
| 100+ | $0.727 |
| 500+ | $0.712 |
| 1000+ | $0.697 |
| 2500+ | $0.683 |
| 10000+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE62CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35X2582 |
| Product Range | Transil 1.5KE |
| Technical Datasheet | |
| Product Range | Transil 1.5KE |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 53V |
| Clamping Voltage Max | 85V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 58.9V |
| Maximum Breakdown Voltage | 65.1V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Transil 1.5KE |
|---|---|
| Reverse Standoff Voltage | 53V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 58.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 85V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 65.1V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (3)
Alternatives for 1.5KE62CA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
