Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C50S65M2Copy
Newark Part No.94AC1155
Product RangeACEPACK 2 M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.860 |
Price for:Each
Minimum: 1
Multiple: 1
$51.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C50S65M2Copy
Newark Part No.94AC1155
Product RangeACEPACK 2 M
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd208W
Power Dissipation208W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 2 M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
208W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
208W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 2 M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
