Print Page
Image is for illustrative purposes only. Please refer to product description.
![STMICROELECTRONICS A2P75S12M3-F IGBT Module, Six Pack [Full Bridge], 75 A, 1.95 V, 454.5 W, 150 °C, ACEPACK 2](https://mexico.newark.com/productimages/standard/en_US/84AC0868-40.jpg)
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2P75S12M3-FCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47AC8733
Product RangeACEPACK 2 M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.310 |
Price for:Each
Minimum: 1
Multiple: 1
$74.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2P75S12M3-FCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47AC8733
Product RangeACEPACK 2 M
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd454.5W
Power Dissipation454.5W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 2 M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
454.5W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
454.5W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 2 M
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
