Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2U12M12W2-F2Copy
Newark Part No.33AK8545
Your Part Number
18 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
14 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.680 |
| 5+ | $207.870 |
| 10+ | $203.970 |
Price for:Each
Minimum: 1
Multiple: 1
$214.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2U12M12W2-F2Copy
Newark Part No.33AK8545
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Transistor PolarityFour N Channel
Channel TypeFour N Channel
Continuous Drain Current Id75A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.013ohm
Drain Source On State Resistance0.013ohm
Transistor Case StyleACEPACK 2
No. of Pins29Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Channel Type
Four N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.013ohm
No. of Pins
29Pins
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
-
Product Range
-
Transistor Polarity
Four N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.013ohm
Transistor Case Style
ACEPACK 2
Rds(on) Test Voltage
18V
Power Dissipation
-
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
